Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,555.060 (CNY1,757.2178) |
| 5+ | CNY1,525.010 (CNY1,723.2613) |
| 10+ | CNY1,508.660 (CNY1,704.7858) |
Product Information
Product Overview
EL-WIFI-VAC is a wireless temperature data logger designed specifically for monitoring vaccines and other temperature-sensitive products. Supplied with a thermistor glycol probe, it provides an accurate representation of stored vaccine temperatures and transmits readings via Wi-Fi to the EasyLog Cloud, where data can be viewed, configured and managed from any internet-enabled device, including smartphones, tablets and PCs. Users can set high and low alarm thresholds and receive immediate email alerts if temperatures rise above or fall below the safe range. Should the Wi-Fi connection drop, the device continues to log readings internally and automatically upload them once communication with the Cloud is restored. The EasyLog Cloud Apps for Android and Apple devices offer simple set-up and convenient access to live and historical data from any location.
- Measurement range from -40 to +60°C (-40 to +140°F)
- High and low alarms
- Large memory
- Glycol bottle included
- Meets and exceeds CDC requirements for vaccine monitoring
- Compliant with BS EN 12830:2018 for transport, storage, distribution of temperature-controlled goods
Technical Specifications
Thermistor Probe
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for EL-WIFI-VAC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate