Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,201.920 (CNY2,488.1696) |
| 5+ | CNY2,157.890 (CNY2,438.4157) |
Product Information
Product Overview
EL-WIFI-VACX is a Wi-Fi vaccine monitoring device with a built-in sounder and LED alert for clear temperature warnings. Data is sent to the EasyLog Cloud for access from any internet-enabled device, and users can set high/low alarms with instant email notifications if limits are breached. A replaceable Glycol-filled probe is included, providing accurate, vaccine-matched temperature readings. If Wi-Fi is lost, the device continues logging internally and uploads all data once reconnected. Setup is simple using the EasyLog Cloud apps for Apple and Android. The EL-Wi-Fi-VACX meets and exceeds CDC vaccine monitoring standards and includes a high-accuracy Glycol probe, traceable calibration certificate and wall-mounting bracket. It complies with BS EN 12830:2018.
- Thermistor probe temperature measurement range from -40 to +60°C
- Configurable alarm levels with on-board warning light and sounder
- Digital calibratable probe with 3m cable
- No need to remove from service for recalibration, just replace the probe
- Complies with BS EN 12830:2018 standard
Contents
EL-WIFI-V AC, Wall bracket, USB A-micro B cable.
Notes
Calibration services unavailable for this product.
Technical Specifications
Temperature
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate