Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-VIP-SI-EVN
Order Code3770339
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,992.180 (CNY2,251.1634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,992.18 (CNY2,251.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-VIP-SI-EVN
Order Code3770339
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameCrossLink-NX
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLIFCL-40-CSBGA400
Kit ContentsCrossLink-NX VIP Sensor Input Board LIFCL-40-CSBGA400, Quick Start Demo Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CrossLink-NX™ Video Interface Platform (VIP) sensor input board key component is the Lattice CrossLink-NX FPGA, which receives input from the quad on-board Sony IMX258 cameras, and bridges CSI-2 to parallel interfaces. This board is designed to work with the Lattice VIP board interconnect system. Typically, this board is connected to the ECP5 VIP Processor Board, which can be programmed for a wide range of video processing applications.
- Input board for Lattice’s Video interface Platform (VIP)
- Seamless connectivity to Embedded Vision Development Kit (sold separately)
- Contains the Lattice CrossLink-NX
- Four Sony IMX258 CMOS MIPI image sensors with 13MP
- Supports 4K2K at 30fps or 1080p @ 60 fps
- Three PMOD interfaces for simplified sensor connectivity
Contents
CrossLink-NX VIP sensor input board, Quick start demo guide.
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
CrossLink-NX
Core Sub-Architecture
-
Kit Contents
CrossLink-NX VIP Sensor Input Board LIFCL-40-CSBGA400, Quick Start Demo Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LIFCL-40-CSBGA400
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001