Product Information
Product Overview
The M4A5-128/64-10VNC is a high performance E2CMOS® in-system Complex Programmable Logic Device (CPLD). The ispMACH™ 4A family from Lattice offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost. The ispMACH 4A devices offer densities of 128 macrocells with 100% utilization and 100% pin-out retention. The ispMACH 4A families offer 5V (M4A5-xxx) operation. ispMACH 4A products are 5V in-system programmable through the JTAG (IEEE Std. 1149.1) interface. JTAG boundary scan testing also allows product testability on automated test equipment for device connectivity.
- Flexible architecture for rapid logic designs - Excellent first-time-Fit™ and refit feature
- High speed - 5.0ns tPD commercial and 7.5ns tPD industrial
- Flexible architecture for a wide range of design styles - D/T registers and latches
- Advanced capabilities for easy system integration
- 5V JEDEC-compliant operations
- JTAG (IEEE 1149.1) compliant for boundary scan testing
- 5V JTAG In-System Programming
- PCI compliant
- Safe for mixed supply voltage system designs
- Programmable pull-up or Bus-Friendly™ inputs and I/Os
- Hot-socketing
- Programmable security bit
- Individual output slew rate control
- Advanced E2CMOS process provides high-performance solutions
Applications
Commercial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
64I/O's
100Pins
CMOS
0°C
ispMACH 4A
MSL 3 - 168 hours
128Macrocells
TQFP
-
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate