Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No1801
Order Code2503735
Product RangeLaser - Aluminium Rivets
Also Known AsGTIN UPC EAN: 5018341018016
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.580 (CNY36.8154) |
Price for:Pack of 30
Minimum: 1
Multiple: 1
CNY32.58 (CNY36.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No1801
Order Code2503735
Product RangeLaser - Aluminium Rivets
Also Known AsGTIN UPC EAN: 5018341018016
Technical Datasheet
External Diameter4mm
Grip Range Min1mm
Grip Range Max3mm
Overall Length-
External Depth6mm
Mounting Hole Dia4.1mm
Fastener MaterialAluminium
Product RangeLaser - Aluminium Rivets
Product Overview
Standard aluminium bodied rivets for use with 'pop' rivet style tooling.
- Manufactured from lightweight aluminium
- Supplied in a reusable plastic box
- 4mm Diameter
- 6mm Max grip depth
- 30 Rivets
Technical Specifications
External Diameter
4mm
Grip Range Max
3mm
External Depth
6mm
Fastener Material
Aluminium
Grip Range Min
1mm
Overall Length
-
Mounting Hole Dia
4.1mm
Product Range
Laser - Aluminium Rivets
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058