Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoFSCEX 3000PF 1%160V
Order Code9520520
Product RangeFSC/EX Series
Technical Datasheet
599 In Stock
Need more?
599 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.550 (CNY18.7015) |
| 100+ | CNY14.930 (CNY16.8709) |
| 1000+ | CNY13.140 (CNY14.8482) |
| 3000+ | CNY11.900 (CNY13.447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.55 (CNY18.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFSCEX 3000PF 1%160V
Order Code9520520
Product RangeFSC/EX Series
Technical Datasheet
Dielectric TypeFilm / Foil PS
Capacitor Case / PackageAxial Leaded
Capacitance3000pF
Capacitance Tolerance± 1%
Voltage(AC)80V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing-
Product Length12.9mm
Product Width-
Product Height-
Product RangeFSC/EX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
- Capacitance value ranges from 47pF to 100nF
- ±1%,±2%, ±5% ±10% tolerances
- Available in 63V, 160V, 250V, 630VDC voltages
- Operating temperature range -40°C to +85°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Film / Foil PS
Capacitance
3000pF
Voltage(AC)
80V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
12.9mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
FSC/EX Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814