Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-255F
Order Code2629786
Product RangeTwo-Piece SMS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-255F
Order Code2629786
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length19.05mm
Width19.05mm
Depth5.08mm
Attenuation-
Product RangeTwo-Piece SMS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shielding Type
EMI Shielding
Length
19.05mm
Depth
5.08mm
Product Range
Two-Piece SMS Series
Gasket Material
Tin Plated Steel
Width
19.05mm
Attenuation
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002156
