Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075557994
Order Code3759184
Product RangeDULUX S LED EM & AC MAINS
Also Known AsGTIN UPC EAN: 4058075557994
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075557994
Order Code3759184
Product RangeDULUX S LED EM & AC MAINS
Also Known AsGTIN UPC EAN: 4058075557994
Technical Datasheet
Lamp StyleSingle Twin Tube
Lamp Base TypeG23
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle140°
Equivalent Wattage-
Luminous Flux450lm
Power Rating4.5W
Supply Voltage240VAC
Energy RatingA+
External Length165mm
External Diameter32mm
Product RangeDULUX S LED EM & AC MAINS
SVHCTo Be Advised
Technical Specifications
Lamp Style
Single Twin Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
4.5W
Energy Rating
A+
External Diameter
32mm
SVHC
To Be Advised
Lamp Base Type
G23
CCT
3000K
Beam Angle
140°
Luminous Flux
450lm
Supply Voltage
240VAC
External Length
165mm
Product Range
DULUX S LED EM & AC MAINS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064