Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075558564
Order Code3758790
Product RangeDULUX D LED EM & AC MAINS
Also Known AsGTIN UPC EAN: 4058075558564
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075558564
Order Code3758790
Product RangeDULUX D LED EM & AC MAINS
Also Known AsGTIN UPC EAN: 4058075558564
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG24d-3
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux990lm
Power Rating10W
Supply Voltage240VAC
Energy RatingA+
External Length171mm
External Diameter34mm
Product RangeDULUX D LED EM & AC MAINS
SVHCTo Be Advised
Product Overview
The DULUX LED D26 EM & AC MAINS is an energy efficient G24d-3 LED replacement for CFLs. Ideal for supermarkets, hotels, and corridors, it’s mercury free and easy to install.
- Low energy consumption
- Easy installation
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
10W
Energy Rating
A+
External Diameter
34mm
SVHC
To Be Advised
Lamp Base Type
G24d-3
CCT
3000K
Beam Angle
120°
Luminous Flux
990lm
Supply Voltage
240VAC
External Length
171mm
Product Range
DULUX D LED EM & AC MAINS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088