Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075559233
Order Code3759189
Product RangeDULUX L LED HF & AC MAINS
Also Known AsGTIN UPC EAN: 4058075559233
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075559233
Order Code3759189
Product RangeDULUX L LED HF & AC MAINS
Also Known AsGTIN UPC EAN: 4058075559233
Technical Datasheet
Lamp StyleSingle Twin Tube
Lamp Base Type2G11
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle140°
Equivalent Wattage24W
Luminous Flux1500lm
Power Rating12W
Supply Voltage240VAC
Energy RatingA++
External Length321mm
External Diameter44mm
Product RangeDULUX L LED HF & AC MAINS
SVHCTo Be Advised
Technical Specifications
Lamp Style
Single Twin Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
24W
Power Rating
12W
Energy Rating
A++
External Diameter
44mm
SVHC
To Be Advised
Lamp Base Type
2G11
CCT
4000K
Beam Angle
140°
Luminous Flux
1500lm
Supply Voltage
240VAC
External Length
321mm
Product Range
DULUX L LED HF & AC MAINS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237