Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009038
Order Code2214031
Technical Datasheet
Light Strip Length1m
No. of LEDs50LEDs
Illumination ColourRed, Green, Blue
Input Voltage24VDC
Input Power11W
IP RatingIP20
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9009038 is a 24VDC Rainbow single RGB Light with fully variable colour alignment within the LED. Perfectly suitable for effective and bright staging's, long-lasting and stable colours, easy to install - 3M adhesive tape on the rear side.
- 20mm LED pitch
- Isolated double layer FPC PCB technology
- <gt/>36.000-hour Lifespan
Applications
LED Lighting
Technical Specifications
Light Strip Length
1m
Illumination Colour
Red, Green, Blue
Input Power
11W
Product Range
-
No. of LEDs
50LEDs
Input Voltage
24VDC
IP Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253