Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.320 (CNY54.6016) |
5+ | CNY42.940 (CNY48.5222) |
10+ | CNY37.560 (CNY42.4428) |
20+ | CNY36.810 (CNY41.5953) |
50+ | CNY36.060 (CNY40.7478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.32 (CNY54.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Operating Voltage
24VDC
Luminous Intensity
10mcd
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928