Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No7770 06 00
Order Code4253358
Product Range7770
Technical Datasheet
Pneumatic Connection-
Operating Pressure Max10bar
Flow Rate-
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max0°C
Operating Temperature Min70°C
Product Range7770
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 7770 06 00 is a 1-way in-line polymer female Flow Control Regulator for metric tube.
Applications
Motor Drive & Control
Technical Specifications
Pneumatic Connection
-
Flow Rate
-
Pneumatic Mounting Type
-
Operating Temperature Max
0°C
Product Range
7770
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
-
Operating Temperature Min
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03