Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT5B420L
Order Code2664117
Product RangeAT-B420L Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY668.980 (CNY755.9474) |
5+ | CNY620.780 (CNY701.4814) |
10+ | CNY602.820 (CNY681.1866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY668.98 (CNY755.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAT5B420L
Order Code2664117
Product RangeAT-B420L Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range15.2VDC to 30VDC
Supply Voltage DC Max30V
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologySplit Core
Current Measuring Range AC0A to 5A
Response Time100ms
Primary Current5A
Accuracy1.5%
Secondary Signal Type4mA to 20mA
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT-B420L Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AT5B420L is an AC current transducer. This split-core transducer is for the electronic measurement of AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). The 4-20mA current output is proportional to the RMS value of the primary current. Applications include automation and supervision, safety and condition monitoring, energy management.
- 5Arms primary nominal current
- RMS output, split-core type, terminal output
- Ø 16mm sensing aperture for non-contact measurement
- Isolated plastic case recognized according to UL 94-V0
- High isolation between primary and secondary circuits
- Compact case, cost-effective solution, easy installation
- Supply voltage (loop-powered) range from 20 to 30V DC
- Response time to 90% of IPN step is < 100ms
- Ambient operating temperature range from -20 to 60°C
- IP40 protection degree
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
15.2VDC to 30VDC
Measured Current
AC
Current Sensor Technology
Split Core
Response Time
100ms
Accuracy
1.5%
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
20V
Supply Voltage DC Max
30V
Accuracy
± 1.5%
Current Measuring Range AC
0A to 5A
Primary Current
5A
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
AT-B420L Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09