Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCDSR 0.07-NPDT
Order Code4153423
Product RangeCDSR-NPDT Series
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.580 (CNY291.0654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.58 (CNY291.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCDSR 0.07-NPDT
Order Code4153423
Product RangeCDSR-NPDT Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.26V to 3.33V
Supply Voltage DC Min3.26V
Supply Voltage DC Max3.33V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-150mA to 150mA
Accuracy-
Current Measuring Range AC-150mA to 150mA
Current Sensor TechnologyOpen Loop Flux Gate
Primary Current70mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCDSR-NPDT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.26V
Measured Current
AC / DC / Pulsed
Accuracy
-
Current Sensor Technology
Open Loop Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CDSR-NPDT Series
Supply Voltage Range
3.26V to 3.33V
Supply Voltage DC Max
3.33V
Current Measuring Range DC
-150mA to 150mA
Current Measuring Range AC
-150mA to 150mA
Primary Current
70mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032