Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCDSR 0.07-TP
Order Code4153424
Product RangeCDSR-TP Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
1 Delivery in 3-4 Business Days(SG stock)
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.440 (CNY227.6272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.44 (CNY227.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCDSR 0.07-TP
Order Code4153424
Product RangeCDSR-TP Series
Technical Datasheet
Sensor Output TypeVoltage, SPI Digital
Supply Voltage Range3.26V to 3.33V
Supply Voltage DC Min3.26V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max3.33V
Accuracy± 8.3%
Current Measuring Range DC-150mA to 150mA
Current Sensor TechnologyOpen Loop, Flux Gate
Current Measuring Range AC-150mA to 150mA
Primary Current70mA
Response Time1ms
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCDSR-TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage, SPI Digital
Supply Voltage DC Min
3.26V
Supply Voltage DC Max
3.33V
Current Measuring Range DC
-150mA to 150mA
Current Measuring Range AC
-150mA to 150mA
Response Time
1ms
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
3.26V to 3.33V
Measured Current
AC / DC / Pulsed
Accuracy
± 8.3%
Current Sensor Technology
Open Loop, Flux Gate
Primary Current
70mA
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
CDSR-TP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019