Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 100 C10
Order Code1002688
Product RangeDHR Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,431.440 (CNY1,617.5272) |
| 5+ | CNY1,417.110 (CNY1,601.3343) |
| 10+ | CNY1,402.770 (CNY1,585.1301) |
| 25+ | CNY1,388.430 (CNY1,568.9259) |
| 50+ | CNY1,379.250 (CNY1,558.5525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,431.44 (CNY1,617.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 100 C10
Order Code1002688
Product RangeDHR Series
Technical Datasheet
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Supply Voltage DC Max50V
Current Measuring Range DC0A to 100A
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC0A to 100A
Primary Current100A
Response Time150ms
Accuracy1%
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR 100 C10 from LEM is a current transducer. It features conditioned output, VFD and SCR waveforms current measurement, eliminates insertion loss and easy installation. The transducer for the electronic measurement of DC & distorted AC waveform currents with galvanic isolation between the primary circuit and the secondary circuit. It is mainly used in VFD controlled loads, SCR controlled loads, switching power supplies and electronic ballasts.
- Open loop hall effect measuring principle
- Primary nominal rms current of 100A
- 1% accuracy
- Analogue transducer
- Large aperture for cable up to Ø32mm
- True RMS output
- Standard output type of 0V to 10V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 70°C
- Panel mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Automation & Process Control
Technical Specifications
Supply Voltage DC Min
20V
Measured Current
AC / DC
Current Measuring Range DC
0A to 100A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
100A
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Accuracy
± 1%
Current Measuring Range AC
0A to 100A
Response Time
150ms
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26