Print Page
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,661.040 (CNY1,876.9752) |
5+ | CNY1,554.050 (CNY1,756.0765) |
10+ | CNY1,529.140 (CNY1,727.9282) |
25+ | CNY1,504.220 (CNY1,699.7686) |
50+ | CNY1,448.860 (CNY1,637.2118) |
100+ | CNY1,427.870 (CNY1,613.4931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,661.04 (CNY1,876.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 1000
Order Code2664159
Product RangeDVL
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Primary Voltage Nom1kV
Accuracy0.5%
Accuracy± 1%
Secondary Signal Type50mA
Sensor Output TypeAnalog
Input Current20mA
Sensor MountingPanel Mount
External Depth100mm
Operating Temperature Min-40°C
Output Current Max75mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL
SVHCNo SVHC (27-Jun-2024)
Product Overview
Voltage transducer for the electronic measurement of voltage (DC, AC, pulsed, with galvanic separation between the primary and secondary circuit).
- Bipolar and insulated measurement up to 1500V
- Current output
- Input and output connections with M5 studs
- Compatibility with AV 1000 family
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Accuracy
0.5%
Secondary Signal Type
50mA
Input Current
20mA
External Depth
100mm
Output Current Max
75mA
Linearity %
0.5%
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
1kV
Accuracy
± 1%
Sensor Output Type
Analog
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
DVL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3