Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,183.190 (CNY2,467.0047) |
5+ | CNY1,910.290 (CNY2,158.6277) |
10+ | CNY1,582.810 (CNY1,788.5753) |
25+ | CNY1,531.170 (CNY1,730.2221) |
50+ | CNY1,479.520 (CNY1,671.8576) |
100+ | CNY1,427.870 (CNY1,613.4931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,183.19 (CNY2,467.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 50
Order Code2664169
Product RangeDVL
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Primary Voltage Nom50V
Accuracy0.5%
Accuracy± 0.5%
Secondary Signal Type50mA
Sensor Output TypeAnalog
External Depth100mm
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Output Current Max75mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL
SVHCNo SVHC (27-Jun-2024)
Product Overview
DVL 50 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Approved by EN 50155: 2007, EN 50178: 1997, EN 50124-1: 2001, EN 50121-3-2: 2006, UL 508: 2013 and IEC 61010-1: 2010 standards. Typical applications include single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives and substations.
- Bipolar and insulated measurement up to 75V
- Measuring resistance is 133ohm max
- Current output
- Input and output connections with M5 studs
- Compatible with AV 100 family
- Low consumption and low losses
- Compact design
- Excellent accuracy (offset, sensitivity, linearity)
- Good response time, low temperature drift
- High immunity to external interferences
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Accuracy
0.5%
Secondary Signal Type
50mA
External Depth
100mm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
DVL
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
50V
Accuracy
± 0.5%
Sensor Output Type
Analog
Sensor Mounting
Panel Mount
Output Current Max
75mA
Linearity %
0.5%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3