Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoIT 405-S ULTRASTAB
Order Code2664238
Product RangeIT xx5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEM
Manufacturer Part NoIT 405-S ULTRASTAB
Order Code2664238
Product RangeIT xx5 Series
Technical Datasheet
Sensor Output TypePhotocoupler
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Min-14.25V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15.75V
Accuracy-
Current Measuring Range DC-400A to 400A
Current Sensor TechnologyClosed Loop
Current Measuring Range AC-566A to 566A
Primary Current400A
Response Time1µs
Accuracy0.0047%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIT xx5 Series
Alternatives for IT 405-S ULTRASTAB
1 Product Found
Product Overview
Current transducer used for ultra high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- 9 pin D-sub male secondary connector
- Optically insulated output (photocoupler) indicates transducer state
- LED indicator confirms normal operation
- Very high accuracy
- Excellent linearity
- Extremely low temperature drift
- Wide frequency bandwidth
- High Immunity to external fields
Applications
Medical
Technical Specifications
Sensor Output Type
Photocoupler
Supply Voltage DC Min
-14.25V
Supply Voltage DC Max
15.75V
Current Measuring Range DC
-400A to 400A
Current Measuring Range AC
-566A to 566A
Response Time
1µs
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC / Pulsed
Accuracy
-
Current Sensor Technology
Closed Loop
Primary Current
400A
Accuracy
0.0047%
Operating Temperature Min
-40°C
Product Range
IT xx5 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08