Print Page
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.450 (CNY167.7485) |
| 10+ | CNY127.510 (CNY144.0863) |
| 25+ | CNY126.550 (CNY143.0015) |
| 100+ | CNY114.810 (CNY129.7353) |
| 250+ | CNY99.690 (CNY112.6497) |
| 500+ | CNY96.340 (CNY108.8642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.45 (CNY167.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoBRE.0K.200.NAS
Order Code4071735
Product Range0K Series
Technical Datasheet
Accessory TypeBlanking Cap with Lanyard
For Use WithLemo 0K-0E Series Fixed Receptacle Connectors
Connector Body MaterialBrass Body
Product Range0K Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
Blanking Cap with Lanyard
Connector Body Material
Brass Body
SVHC
No SVHC (07-Jul-2017)
For Use With
Lemo 0K-0E Series Fixed Receptacle Connectors
Product Range
0K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107