Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.500 (CNY372.335) |
| 5+ | CNY325.750 (CNY368.0975) |
| 10+ | CNY321.990 (CNY363.8487) |
| 25+ | CNY318.230 (CNY359.5999) |
| 50+ | CNY303.060 (CNY342.4578) |
| 100+ | CNY288.610 (CNY326.1293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.50 (CNY372.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoEPY.00.250.NTN
Order Code2470402
Technical Datasheet
Connector Type2 x EPY Jack
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EPY.00.250.NTN is a through-hole EPA Right Angle Jack with two vertical sockets made of nickel-plated brass housing with a PTFE Insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
2 x EPY Jack
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01257