Print Page
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.790 (CNY23.4927) |
10+ | CNY17.870 (CNY20.1931) |
25+ | CNY17.130 (CNY19.3569) |
100+ | CNY16.400 (CNY18.532) |
250+ | CNY15.380 (CNY17.3794) |
500+ | CNY14.640 (CNY16.5432) |
1000+ | CNY12.080 (CNY13.6504) |
2500+ | CNY11.350 (CNY12.8255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.79 (CNY23.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMF.00.018.DN
Order Code4071811
Product Range00 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max0mm
Strain Relief MaterialThermoplastic Polyurethane
Product Range00 Series
For Use WithLemo 00 Series Circular Connectors
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Thermoplastic Polyurethane
For Use With
Lemo 00 Series Circular Connectors
Cable Diameter Max
0mm
Product Range
00 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023