Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,288.270 (CNY1,455.7451) |
Product Information
Product Overview
The RX8211 is an Ergo® short head Oblique Cutter with ESD safe handle. The holding pliers is used on the toughest, most forceful applications from removing plate steel retaining pins on an oil derrick to the most sensitive and sterile of environments such as surgery. This is because pliers represent the functional expression of replicating and increasing the capabilities of the human hand across many dimensions, particularly of the thumb and adjoining finger, in terms of force and precision. The flush cutter also pinch the leads, but at a lower altitude than Micro-Bevel cutter. This cutter has finer cutting edges than semi-flush or Micro-Bevel cutters. Lindstrom's flush cut also creates a pinched lead. However, it is configured slightly differently than that produced by other cutters. The Lindstrom flush cutter leaves a narrower and shorter taper along the pinch, thereby reducing the total exposed area.
- Precision cutters developed according to the scientific ERGO process
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact; increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in 2-component synthetic material
- Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
- Ideal for rework and close assembly needs
- The cutting capacity that is given is for copper wire
Applications
Maintenance & Repair
Technical Specifications
Side
Flush
65°
No SVHC (21-Jan-2025)
134.5mm
1.2mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate