Print Page
CONSMA001-G
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONSMA001-G
Order Code4218714
Your Part Number
Technical Datasheet
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.500 (CNY55.935) |
| 10+ | CNY43.320 (CNY48.9516) |
| 100+ | CNY35.890 (CNY40.5557) |
| 250+ | CNY32.180 (CNY36.3634) |
| 500+ | CNY29.700 (CNY33.561) |
| 1000+ | CNY29.560 (CNY33.4028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.50 (CNY55.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONSMA001-G
Order Code4218714
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01