Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0251004.NRT1L
Order Code4036479
Product RangePICO II 251 Series
Technical Datasheet
8,615 In Stock
Need more?
8615 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.470 (CNY8.4411) |
10+ | CNY5.420 (CNY6.1246) |
100+ | CNY4.420 (CNY4.9946) |
500+ | CNY3.660 (CNY4.1358) |
1000+ | CNY3.530 (CNY3.9889) |
2000+ | CNY3.460 (CNY3.9098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251004.NRT1L
Order Code4036479
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
4A
Product Range
PICO II 251 Series
Breaking Capacity Current AC
50A
Voltage Rating VAC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035