Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0251007.MXL
Order Code2786472
Product RangePICO II 251 Series
Your Part Number
Technical Datasheet
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251007.MXL
Order Code2786472
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current7A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC70A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
0251 series standard type PICO® II very fast-acting fuse designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for secondary protection for space constrained applications Flat–panel display TV, LCD monitor, LCD backlight inverter, office machines, power supply, audio/video system, lighting system and medical equipment.
- Very fast-acting
- Small size
- Wide operating temperature range
- Low temperature re-rating
Technical Specifications
Fuse Current
7A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
70A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000261