Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02810001H
Order Code1596674
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY56.020 (CNY63.3026) |
Price for:Each
Minimum: 10
Multiple: 10
CNY560.20 (CNY633.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02810001H
Order Code1596674
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current5A
Fuse Size HeldMICRO, PICO II
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
MICRO, PICO II
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Pin
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005