Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287035.PXCN
Order Code2137133
Product RangeATOF
Your Part Number
Technical Datasheet
3,083 In Stock
Need more?
3083 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 50+ | CNY2.060 (CNY2.3278) |
| 250+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.75 (CNY14.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287035.PXCN
Order Code2137133
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current35A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
35A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 0287035.PXCN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001527