Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298500.ZXH
Order Code3516054
Product RangeMEGA 298 Series
Technical Datasheet
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.370 (CNY102.1181) |
| 10+ | CNY80.120 (CNY90.5356) |
| 50+ | CNY76.320 (CNY86.2416) |
| 100+ | CNY72.410 (CNY81.8233) |
| 200+ | CNY68.750 (CNY77.6875) |
| 500+ | CNY66.050 (CNY74.6365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.37 (CNY102.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298500.ZXH
Order Code3516054
Product RangeMEGA 298 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 10.7mm
Product RangeMEGA 298 Series
SVHCTo Be Advised
Product Overview
The 02980500.ZXH is a 500A/32VDC time delay Bolt-down Fuse with copper terminals
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MEGA 298 Series
Fuse Current
500A
Auto Blade Fuse Size
29.2mm x 19mm x 10.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017835