Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY34.040 (CNY38.4652) |
| 50+ | CNY32.900 (CNY37.177) |
| 250+ | CNY31.750 (CNY35.8775) |
| 500+ | CNY30.600 (CNY34.578) |
| 1000+ | CNY29.450 (CNY33.2785) |
| 2500+ | CNY28.300 (CNY31.979) |
Product Information
Product Overview
0463015.ER is a 463 series NANO2® fuse. It is a fast-acting, very high current fuse designed for high operating current applications. It offers superior thermal cycling endurance of 500 cycles with its low temperature rise and excellent temperature stability characteristics. It is ideal to be used in datacom and telecom equipment such as high-end servers, base stations, power supplies, and blade computing applications. Typical applications include high end servers / blade computing, base station power supply, voltage regulator module, cooling fan system for PC server, advance telecommunication computing architecture (ATCA) applications for cloud computing, battery management system (industrial tools).
- Surface mount fuse in a small footprint
- High melting i2t
- Enhanced thermal cycling endurance
- Operating temperature range from -55°C to 125°C
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to EN/IEC 60127-1 and EN/IEC 60127-7
- 15A ampere rating, 100A at 250V AC interrupting rating
- 250V maximum voltage rating
- 0.0047ohm nominal cold resistance
- Ceramic body, silver plated brass cap
Technical Specifications
15A
250V
4012
100A
To Be Advised
Fast Acting
100V
NANO2 463
50A
Technical Docs (1)
Alternatives for 0463015.ER
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate