Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No05200101ZXX
Order Code1596967
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05200101ZXX
Order Code1596967
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeMetric OMNI-BLOK 520 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
The 520 series metric Omni-Blok® Fuse Block for 5 x 20mm size fuses. The low profile design that is available with a choice of solder type terminals, NEMA style QC terminals or PC board mountable terminals. Each of these designs has tin plated brass terminals. Unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus one-piece clip/terminal design, assures low contact resistance. An anti-one-piece clip/terminal design, assures low contact resistance. An anti-rotation feature is also available on the solder and QC terminal designs.
- Grey/black glass reinforced thermoplastic base
- Tin-plated spring brass clip/terminals
- 1500V Minimum dielectric strength
- -40 to 85°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VDC
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0245