Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0521002.MAT1L
Order Code3728184
Product RangePICO ll 521 Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.080 (CNY6.8704) |
| 2500+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY6,080.00 (CNY6,870.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0521002.MAT1L
Order Code3728184
Product RangePICO ll 521 Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC-
Product RangePICO ll 521 Series
Voltage Rating VDC75V
Blow CharacteristicVery Fast Acting
Technical Specifications
Fuse Current
2A
Product Range
PICO ll 521 Series
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
-
Voltage Rating VDC
75V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536