Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0521002.YAT1L
Order Code3728185
Your Part Number
Technical Datasheet
2,832 In Stock
Need more?
2832 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.620 (CNY12.0006) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY10.62 (CNY12.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0521002.YAT1L
Order Code3728185
Technical Datasheet
Fuse Current2A
Voltage Rating VAC-
Voltage Rating VDC75V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
75V
Fuse Case Style
Axial Leaded
Voltage Rating VAC
-
Blow Characteristic
Very Fast Acting
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333