Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0885005.DR
Order Code3995101
Product RangeNANO2 885 Series
Technical Datasheet
1,434 In Stock
Need more?
1434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.800 (CNY40.454) |
| 50+ | CNY33.270 (CNY37.5951) |
| 100+ | CNY30.740 (CNY34.7362) |
| 250+ | CNY28.210 (CNY31.8773) |
| 500+ | CNY25.680 (CNY29.0184) |
| 1500+ | CNY23.150 (CNY26.1595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.80 (CNY40.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0885005.DR
Order Code3995101
Product RangeNANO2 885 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicHigh Voltage
Voltage Rating VAC350VAC
Voltage Rating VDC450VDC
Fuse Case Style10.9mm x 4.8mm
Product RangeNANO2 885 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
350VAC
Fuse Case Style
10.9mm x 4.8mm
Breaking Capacity Current AC
100A
Blow Characteristic
High Voltage
Voltage Rating VDC
450VDC
Product Range
NANO2 885 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000895