Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LEB00AAXK
Order Code2893418
Product RangePOWR-GARD LEB Series
Your Part Number
Technical Datasheet
245 In Stock
31 more incoming. You can reserve stock now
200 Delivery in 3-4 Business Days(SG stock)
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.180 (CNY249.9334) |
| 2+ | CNY212.020 (CNY239.5826) |
| 3+ | CNY202.850 (CNY229.2205) |
| 5+ | CNY193.680 (CNY218.8584) |
| 10+ | CNY172.360 (CNY194.7668) |
| 20+ | CNY168.920 (CNY190.8796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.18 (CNY249.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LEB00AAXK
Order Code2893418
Product RangePOWR-GARD LEB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2", 10.3mm x 38.1mm
Holder TerminalsCrimp
Product RangePOWR-GARD LEB Series
Voltage Rating VAC600V
Voltage Rating VDC600V
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
13/32" x 1-1/2", 10.3mm x 38.1mm
Product Range
POWR-GARD LEB Series
Voltage Rating VDC
600V
Fuse Current
30A
Holder Terminals
Crimp
Voltage Rating VAC
600V
Technical Docs (2)
Alternatives for 0LEB00AAXK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463