Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0MID050.X
Order Code3515986
Product RangeMIDI Series
Technical Datasheet
1,808 In Stock
Need more?
1808 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 2+ | CNY44.690 (CNY50.4997) |
| 3+ | CNY42.570 (CNY48.1041) |
| 5+ | CNY40.390 (CNY45.6407) |
| 10+ | CNY38.350 (CNY43.3355) |
| 20+ | CNY36.840 (CNY41.6292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.41 (CNY56.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0MID050.X
Order Code3515986
Product RangeMIDI Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current50A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 10mm x 4mm
Product RangeMIDI Series
SVHCTo Be Advised
Product Overview
Littelfuse patented device designed for high current protection up to 50A found OEM on Ford, GM and Chrysler vehicles. Slo-Blo® feature eliminates nuisance blowing during temporary, short duration overloads. Commonly used for battery and alternator connections and other heavy gauge cables requiring ultra high current protection.
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MIDI Series
Fuse Current
50A
Auto Blade Fuse Size
41mm x 10mm x 4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085