Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE47CA
Order Code2765093
Product Range1.5KE
Your Part Number
Technical Datasheet
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE47CA
Order Code2765093
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
40.2V
Diode Case Style
DO-201
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE47CA
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012