Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.790 (CNY6.5427) | 
| 10+ | CNY4.650 (CNY5.2545) | 
| 100+ | CNY3.820 (CNY4.3166) | 
| 500+ | CNY3.060 (CNY3.4578) | 
| 1000+ | CNY2.690 (CNY3.0397) | 
| 5000+ | CNY2.640 (CNY2.9832) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.79 (CNY6.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE510CA
Order Code1872960
Technical Datasheet
Reverse Standoff Voltage434V
Diode Case StyleDO-201
Maximum Breakdown Voltage535V
Operating Temperature Max175°C
Qualification-
Technical Specifications
Reverse Standoff Voltage
434V
Maximum Breakdown Voltage
535V
Qualification
-
Diode Case Style
DO-201
Operating Temperature Max
175°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001386