Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE56CA
Order Code1886326
Product RangeTransil 1.5KE
Technical Datasheet
734 In Stock
Need more?
734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.510 (CNY2.8363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE56CA
Order Code1886326
Product RangeTransil 1.5KE
Technical Datasheet
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage47.8V
Clamping Voltage Max77V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1.5KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- 1500W Peak pulse capability at 10/1000μs waveform
- 0.01% Repetition rate (duty cycles)
- Glass passivated chip junction
- 1ps from 0V to BV Minimum fast response time
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV (air) and 30kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- <lt/>1μA when VBR minimum <gt/>12V IR
- -55 to 175°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Transil 1.5KE
Reverse Standoff Voltage
47.8V
Diode Case Style
DO-201
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
77V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE56CA
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088