Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB36CA
Order Code3930203
Product Range1.5SMB Series
Technical Datasheet
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.08 (CNY3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB36CA
Order Code3930203
Product Range1.5SMB Series
Technical Datasheet
Product Range1.5SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage30.8V
Clamping Voltage Max64.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage34.2V
Maximum Breakdown Voltage37.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
1.5SMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Bi-directional
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief and low incremental surge resistance
- Excellent clamping capability
Technical Specifications
Product Range
1.5SMB Series
Reverse Standoff Voltage
30.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
34.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
37.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001