Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No155.0892.5751
Order Code3515842
Product RangeCF8 Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.900 (CNY119.667) |
| 5+ | CNY89.940 (CNY101.6322) |
| 10+ | CNY86.340 (CNY97.5642) |
| 20+ | CNY82.570 (CNY93.3041) |
| 40+ | CNY78.780 (CNY89.0214) |
| 100+ | CNY75.370 (CNY85.1681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.90 (CNY119.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No155.0892.5751
Order Code3515842
Product RangeCF8 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current75A
Voltage Rating VDC58V
Auto Blade Fuse Size29.21mm x 8.85mm x 34.29mm
Product RangeCF8 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
58V
Product Range
CF8 Series
Fuse Current
75A
Auto Blade Fuse Size
29.21mm x 8.85mm x 34.29mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085