Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No16R800GF
Order Code1825128
Product RangePOLY-FUSE 16R Series
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 5+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY7.860 (CNY8.8818) |
| 25+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY6.470 (CNY7.3111) |
| 200+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.22 (CNY11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R800GF
Order Code1825128
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Product RangePOLY-FUSE 16R Series
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Diameter-
Length12.7mm
Thickness3mm
Height20.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
POLY-FUSE 16R Series
Holding Current
8A
Time to Trip
5s
Current Rating Max
100A
Length
12.7mm
Height
20.9mm
Operating Temperature Max
85°C
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831