Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No276.5105.0002
Order Code3515838
Product RangeATS Series
Technical Datasheet
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.200 (CNY19.436) |
10+ | CNY13.180 (CNY14.8934) |
25+ | CNY12.090 (CNY13.6617) |
50+ | CNY10.990 (CNY12.4187) |
100+ | CNY10.990 (CNY12.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.20 (CNY19.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No276.5105.0002
Order Code3515838
Product RangeATS Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATS
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeATS Series
Voltage Rating VAC36V
Voltage Rating VDC36V
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATS
No. of Fuses
1Fuses
Voltage Rating VAC
36V
Fuse Current
-
Holder Terminals
Screw
Product Range
ATS Series
Voltage Rating VDC
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085