Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No57000000001
Order Code1116373
Product Range570 Series
Technical Datasheet
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.550 (CNY13.0515) |
50+ | CNY10.730 (CNY12.1249) |
100+ | CNY9.910 (CNY11.1983) |
250+ | CNY9.080 (CNY10.2604) |
500+ | CNY8.260 (CNY9.3338) |
1000+ | CNY7.430 (CNY8.3959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.55 (CNY13.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57000000001
Order Code1116373
Product Range570 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTR5
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range570 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 570 series Radial-leaded Fuseholder suitable for TE5/TR5 type fuses. It has black thermoplastic body and copper alloy solderable tinned metal parts. It offers solderable or 2.8mm quick connect terminals fits 0.5mm tab and 2.5mm² minimum conductor cross section.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (19-Jan-2021)
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
570 Series
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002