Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-S-02-A
Order Code3858738
Product Range59022 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-S-02-A
Order Code3858738
Product Range59022 Series
Technical Datasheet
Sensing Range Max11mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
11mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003334