Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.550 (CNY66.1615) |
| 10+ | CNY48.600 (CNY54.918) |
| 25+ | CNY45.030 (CNY50.8839) |
| 50+ | CNY42.630 (CNY48.1719) |
| 100+ | CNY40.220 (CNY45.4486) |
| 500+ | CNY35.690 (CNY40.3297) |
| 1000+ | CNY34.960 (CNY39.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.55 (CNY66.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-4-S-05-A
Order Code3858727
Technical Datasheet
Sensing Range Max11mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max11mm
Sensor MountingCable
Supply Current-
Operating Temperature Max105°C
Technical Specifications
Sensing Range Max
11mm
Sensing Distance Max
11mm
Supply Current
-
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536