Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59025-4-T-02-A
Order Code3858748
Product Range59025 Series
Your Part Number
Technical Datasheet
415 In Stock
Need more?
415 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.380 (CNY43.3694) |
| 10+ | CNY30.010 (CNY33.9113) |
| 25+ | CNY29.990 (CNY33.8887) |
| 50+ | CNY28.360 (CNY32.0468) |
| 100+ | CNY26.730 (CNY30.2049) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY22.700 (CNY25.651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.38 (CNY43.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-4-T-02-A
Order Code3858748
Product Range59025 Series
Technical Datasheet
Sensing Range Max9mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max9mm
Supply Current-
Operating Temperature Max105°C
Product Range59025 Series
Technical Specifications
Sensing Range Max
9mm
Sensing Distance Max
9mm
Operating Temperature Max
105°C
Sensor Type
Cylindrical Reed Sensor
Supply Current
-
Product Range
59025 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538