Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-040
Order Code1383369
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.790 (CNY41.5727) |
| 10+ | CNY31.310 (CNY35.3803) |
| 25+ | CNY30.530 (CNY34.4989) |
| 50+ | CNY29.740 (CNY33.6062) |
| 100+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY27.950 (CNY31.5835) |
| 1000+ | CNY27.650 (CNY31.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.79 (CNY41.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-040
Order Code1383369
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Range Max20.32mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Sensor Type
Miniature Reed Sensor
Operating Temperature Min
-40°C
Sensing Range Max
20.32mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 59140-040
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072