Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ48A.
Order Code3953869
Product Range8.0SMDJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY19.200 (CNY21.696) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY57,600.00 (CNY65,088.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ48A.
Order Code3953869
Product Range8.0SMDJ Series
Technical Datasheet
Product Range8.0SMDJ Series
Reverse Standoff Voltage48V
Diode Case StyleDO-214AB (SMC)
Maximum Breakdown Voltage58.9V
Operating Temperature Max150°C
Technical Specifications
Product Range
8.0SMDJ Series
Diode Case Style
DO-214AB (SMC)
Operating Temperature Max
150°C
Reverse Standoff Voltage
48V
Maximum Breakdown Voltage
58.9V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472